
T8AP6R | |
|---|---|
DigiKey Part Number | 2170-T8AP6R-ND |
Manufacturer | |
Manufacturer Product Number | T8AP6R |
Description | T8 SERIES: OPPOSED MODERANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 78.740" (2m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Red LED | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,74000 € | 114,74 € |
| Unit Price without VAT: | 114,74000 € |
|---|---|
| Unit Price with VAT: | 136,54060 € |

