
T30UXUAQPMA | |
|---|---|
DigiKey Part Number | 2170-T30UXUAQPMA-ND |
Manufacturer | |
Manufacturer Product Number | T30UXUAQPMA |
Description | SENSOR PROX ULTRA 100-1000MM MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 3.937" ~ 39.37" (100mm ~ 1000mm) IP67, NEMA 6 Module |
Category | Shielding Unshielded |
Manufacturer Banner Engineering Corporation | Material - Body Polybutylene Terephthalate (PBT) |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67, NEMA 6 |
Sensing Distance 3.937" ~ 39.37" (100mm ~ 1000mm) | Indicator LED |
Output Type Analog Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,49000 € | 495,49 € |
| Unit Price without VAT: | 495,49000 € |
|---|---|
| Unit Price with VAT: | 589,63310 € |















