
T30UXICQPMA | |
|---|---|
DigiKey Part Number | 2170-T30UXICQPMA-ND |
Manufacturer | |
Manufacturer Product Number | T30UXICQPMA |
Description | SENSOR PROX ULTRA 300-3000MM MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 11.811" ~ 118.11" (300mm ~ 3000mm) IP67, NEMA 6 Module |
Category | Shielding Unshielded |
Manufacturer Banner Engineering Corporation | Material - Body Polybutylene Terephthalate (PBT) |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67, NEMA 6 |
Sensing Distance 11.811" ~ 118.11" (300mm ~ 3000mm) | Indicator LED |
Output Type Analog Current | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,94000 € | 526,94 € |
| Unit Price without VAT: | 526,94000 € |
|---|---|
| Unit Price with VAT: | 627,05860 € |















