
T30UXIC | |
|---|---|
DigiKey Part Number | 2170-T30UXIC-ND |
Manufacturer | |
Manufacturer Product Number | T30UXIC |
Description | SENSOR PROX ULTRA 300-3000MM MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 11.811" ~ 118.11" (300mm ~ 3000mm) IP67, NEMA 6 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 11.811" ~ 118.11" (300mm ~ 3000mm) | |
Output Type | Analog Current | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67, NEMA 6 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,86000 € | 463,86 € |
| Unit Price without VAT: | 463,86000 € |
|---|---|
| Unit Price with VAT: | 551,99340 € |














