
T30UXIB-94725 | |
|---|---|
DigiKey Part Number | 2170-T30UXIB-94725-ND |
Manufacturer | |
Manufacturer Product Number | T30UXIB-94725 |
Description | SENSOR PROX ULTRA 200MM-2M MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 7.874" ~ 78.740" (200mm ~ 2m) IP67, NEMA 6 Module |
Category | Shielding Unshielded |
Manufacturer Banner Engineering Corporation | Material - Body Polybutylene Terephthalate (PBT) |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67, NEMA 6 |
Sensing Distance 7.874" ~ 78.740" (200mm ~ 2m) | Indicator LED |
Output Type Analog Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,69000 € | 505,69 € |
| Unit Price without VAT: | 505,69000 € |
|---|---|
| Unit Price with VAT: | 601,77110 € |

