
T30UXDCQ8 | |
|---|---|
DigiKey Part Number | 2170-T30UXDCQ8-ND |
Manufacturer | |
Manufacturer Product Number | T30UXDCQ8 |
Description | SENSOR PROX ULTRA 300-3000MM MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 11.811" ~ 118.11" (300mm ~ 3000mm) IP67, NEMA 6 Module |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Banner Engineering Corporation | Material - Body Polybutylene Terephthalate (PBT) |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67, NEMA 6 |
Sensing Distance 11.811" ~ 118.11" (300mm ~ 3000mm) | Indicator LED |
Output Type NPN/PNP-NC/NO | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,85000 € | 385,85 € |
| Unit Price without VAT: | 385,85000 € |
|---|---|
| Unit Price with VAT: | 459,16150 € |















