
T30UXDBQPMA | |
|---|---|
DigiKey Part Number | 2170-T30UXDBQPMA-ND |
Manufacturer | |
Manufacturer Product Number | T30UXDBQPMA |
Description | SENSOR PROX ULTRA 200MM-2M MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 7.874" ~ 78.740" (200mm ~ 2m) IP67, NEMA 6 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 7.874" ~ 78.740" (200mm ~ 2m) | |
Output Type | NPN/PNP-NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67, NEMA 6 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,90000 € | 430,90 € |
| Unit Price without VAT: | 430,90000 € |
|---|---|
| Unit Price with VAT: | 512,77100 € |















