
T30UXDAQ8 | |
|---|---|
DigiKey Part Number | 2170-T30UXDAQ8-ND |
Manufacturer | |
Manufacturer Product Number | T30UXDAQ8 |
Description | ULTRASONIC 100MM-1M NPN/PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 3.937" ~ 39.37" (100mm ~ 1000mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | T30UXDAQ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 3.937" ~ 39.37" (100mm ~ 1000mm) | |
Output Type | NPN/PNP-NC/NO, 4-Wire | |
Response Frequency | 224kHz | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,81000 € | 357,81 € |
| Unit Price without VAT: | 357,81000 € |
|---|---|
| Unit Price with VAT: | 425,79390 € |















