Ultrasonic Proximity Sensor 7.874" ~ 78.740" (200mm ~ 2m) IP67, NEMA 6 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30UXDA

DigiKey Part Number
2170-T30UXDA-ND
Manufacturer
Manufacturer Product Number
T30UXDA
Description
SENSOR PROX ULTRA 200MM-2M MOD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 7.874" ~ 78.740" (200mm ~ 2m) IP67, NEMA 6 Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
7.874" ~ 78.740" (200mm ~ 2m)
Output Type
NPN/PNP-NC/NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Polybutylene Terephthalate (PBT)
Voltage - Supply
10V ~ 30V
Termination Style
Cable
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67, NEMA 6
Indicator
LED
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1362,31000 €362,31 €
Manufacturers Standard Package
Unit Price without VAT:362,31000 €
Unit Price with VAT:431,14890 €