
T30UDPB | |
|---|---|
DigiKey Part Number | 2170-T30UDPB-ND |
Manufacturer | |
Manufacturer Product Number | T30UDPB |
Description | DUAL-DISCRETE T30U SERIES: PROXI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 128kHz |
Category | Part Status Active |
Manufacturer Banner Engineering Corporation | Frequency 128kHz |
Series | Voltage - Rated 12 V ~ 24 V |
Packaging Box | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,90000 € | 413,90 € |
| Unit Price without VAT: | 413,90000 € |
|---|---|
| Unit Price with VAT: | 492,54100 € |














