
T30SP6LP W/30 | |
|---|---|
DigiKey Part Number | 2170-T30SP6LPW/30-ND |
Manufacturer | |
Manufacturer Product Number | T30SP6LP W/30 |
Description | EZ-BEAM T30 SERIES: POLARIZED RE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 236.220" (6m) PNP - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 236.220" (6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP69, IEC, NEMA 6P | |
Cable Length | 354.33" (9m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,33000 € | 145,33 € |
| Unit Price without VAT: | 145,33000 € |
|---|---|
| Unit Price with VAT: | 172,94270 € |

