
T30SP6FF600 | |
|---|---|
DigiKey Part Number | 2170-T30SP6FF600-ND |
Manufacturer | |
Manufacturer Product Number | T30SP6FF600 |
Description | EZ-BEAM T30 SERIES: FIXED FIELD; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 23.622" (600mm) PNP - Dark-ON/Light-ON |
Category | Response Time 3ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP69, IEC, NEMA 6P |
Sensing Method Background Suppression | Cable Length 78.74" (2m) |
Sensing Distance 23.622" (600mm) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,88000 € | 130,88 € |
| Unit Price without VAT: | 130,88000 € |
|---|---|
| Unit Price with VAT: | 155,74720 € |

