


T30R-1515-KUQP | |
|---|---|
DigiKey Part Number | 2170-T30R-1515-KUQP-ND |
Manufacturer | |
Manufacturer Product Number | T30R-1515-KUQP |
Description | SENSOR RADAR ANLG VOLT NPN OUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Analog Voltage, NPN/PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | Analog Voltage, NPN/PNP | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,00000 € | 640,00 € |
| Unit Price without VAT: | 640,00000 € |
|---|---|
| Unit Price with VAT: | 761,60000 € |

