T18SP6RQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Banner Engineering Corporation
In Stock: 110
Unit Price: 70,54000 €
Datasheet
Through-Beam Optical Sensor 787.402" (20m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18SP6RQ

DigiKey Part Number
2170-T18SP6RQ-ND
Manufacturer
Manufacturer Product Number
T18SP6RQ
Description
PHOTO SEN RECEIVER 20M COMP PNP
Customer Reference
Detailed Description
Through-Beam Optical Sensor 787.402" (20m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
T18SP6RQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
3ms
Manufacturer
Banner Engineering Corporation
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Infrared (950nm)
Packaging
Box
Connection Method
Connector
Part Status
Obsolete
Ingress Protection
IP67, IP69K, IEC, NEMA 6P
Sensing Method
Through-Beam
Operating Temperature
-40°C ~ 70°C
Sensing Distance
787.402" (20m)
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T18-2VPRL-Q8Banner Engineering Corporation1102170-T18-2VPRL-Q8-ND70,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes