T18SP6LQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Banner Engineering Corporation
In Stock: 57
Unit Price: 93,28000 €
Datasheet
T18SP6LQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18SP6LQ

DigiKey Part Number
2170-T18SP6LQ-ND
Manufacturer
Manufacturer Product Number
T18SP6LQ
Description
PHOTO SEN RETRO 2M COMP PNP
Customer Reference
Detailed Description
Retroreflective, NonPolarized Optical Sensor 78.740" (2m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
T18SP6LQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
Retroreflective, NonPolarized
Sensing Distance
78.740" (2m)
Voltage - Supply
10V ~ 30V
Response Time
3ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Infrared (950nm)
Connection Method
Connector
Ingress Protection
IP67, IP69K, IEC, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes