Direct

T18SP6LPQ | |
|---|---|
DigiKey Part Number | 2170-T18SP6LPQ-ND |
Manufacturer | |
Manufacturer Product Number | T18SP6LPQ |
Description | PHOTO SEN RETRO 2M COMP PNP |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 78.740" (2m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | T18SP6LPQ Models |
Category | Response Time 3ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (680nm) |
Packaging Box | Connection Method Connector |
Part Status Obsolete | Ingress Protection IP67, IP69K, IEC, NEMA 6P |
Sensing Method Retroreflective, Polarized | Operating Temperature -40°C ~ 70°C |
Sensing Distance 78.740" (2m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T18-2VPLP-Q8 | Banner Engineering Corporation | 52 | 2170-T18-2VPLP-Q8-ND | 96,89000 € | Direct |


