Direct

T18SP6DQ | |
|---|---|
DigiKey Part Number | 2170-T18SP6DQ-ND |
Manufacturer | |
Manufacturer Product Number | T18SP6DQ |
Description | PHOTO SEN 500MM COMP PNP |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 19.685" (500mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | T18SP6DQ Models |
Category | Response Time 3ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (880nm) |
Packaging Box | Connection Method Connector |
Part Status Obsolete | Ingress Protection IP69K, NEMA 6P |
Sensing Method Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 19.685" (500mm) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T18-2VPDL-Q8 | Banner Engineering Corporation | 50 | 2170-T18-2VPDL-Q8-ND | 79,04000 € | Direct |


