
T18AW3R | |
|---|---|
DigiKey Part Number | 2170-T18AW3R-ND |
Manufacturer | |
Manufacturer Product Number | T18AW3R |
Description | EZ-BEAM T18 SERIES: RECEIVER; RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) Solid State - Light-ON |
Category | Response Time 8ms, 16ms |
Manufacturer Banner Engineering Corporation | Output Configuration Solid State - Light-ON |
Series | Light Source Infrared LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K, IEC, NEMA 6P |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 787.402" (20m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 20V ~ 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,84000 € | 102,84 € |
| Unit Price without VAT: | 102,84000 € |
|---|---|
| Unit Price with VAT: | 122,37960 € |

