
T18AW3LP | |
|---|---|
DigiKey Part Number | 2170-T18AW3LP-ND |
Manufacturer | |
Manufacturer Product Number | T18AW3LP |
Description | EZ-BEAM T18 SERIES: POLARIZED RE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 78.740" (2m) Solid State - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | T18AW3LP Models |
Category | Response Time 16ms |
Manufacturer Banner Engineering Corporation | Output Configuration Solid State - Light-ON |
Series | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K, IEC, NEMA 6P |
Sensing Method Retroreflective, Polarized | Cable Length 78.74" (2m) |
Sensing Distance 78.740" (2m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 20V ~ 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,07000 € | 149,07 € |
| Unit Price without VAT: | 149,07000 € |
|---|---|
| Unit Price with VAT: | 177,39330 € |

