
T18AW3D | |
|---|---|
DigiKey Part Number | 2170-T18AW3D-ND |
Manufacturer | |
Manufacturer Product Number | T18AW3D |
Description | EZ-BEAM T18 SERIES: DIFFUSE; RAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 11.811" (300mm) Solid State - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | 20V ~ 250V | |
Response Time | 16ms | |
Output Configuration | Solid State - Light-ON | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,88000 € | 111,88 € |
| Unit Price without VAT: | 111,88000 € |
|---|---|
| Unit Price with VAT: | 133,13720 € |

