T18-2VNLP-2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-2VNLP-2M

DigiKey Part Number
2170-T18-2VNLP-2M-ND
Manufacturer
Manufacturer Product Number
T18-2VNLP-2M
Description
PHOTO SEN RETRO 6M COMP NPN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 236.22" (6m) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
236.22" (6m)
Voltage - Supply
10V ~ 30V
Response Time
1.5ms
Output Configuration
NPN - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67, IP68, IP69K, IEC
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1100,19000 €100,19 €
Manufacturers Standard Package
Unit Price without VAT:100,19000 €
Unit Price with VAT:119,22610 €