
T18-2RPRS-Q8 | |
|---|---|
DigiKey Part Number | 2170-T18-2RPRS-Q8-ND |
Manufacturer | |
Manufacturer Product Number | T18-2RPRS-Q8 |
Description | T18-2 SERIES: RECEIVER WITH POT; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Datasheet | Datasheet |
Category | Response Time 1ms, 1.5ms |
Manufacturer Banner Engineering Corporation | Light Source Red (624nm) |
Series | Connection Method Connector |
Packaging Box | Ingress Protection IP67, IP68, IP69K |
Part Status Active | Adjustment Type Adjustable, Potentiometer |
Sensing Method Through-Beam | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,54000 € | 70,54 € |
| Unit Price without VAT: | 70,54000 € |
|---|---|
| Unit Price with VAT: | 83,94260 € |

