SX5-M70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX5-M70

DigiKey Part Number
2170-SX5-M70-ND
Manufacturer
Manufacturer Product Number
SX5-M70
Description
SAFETY LASER SCANNER, MASTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 5.5m 275°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Protection Range
5.5m
Warning Range
40m
Number of Outputs and Type
-
Sensing Angle
275°
Detection Capability
30mm, 40mm, 50mm, 70mm, 150mm
Number of Monitor Fields
70
Response Time
-
Safety Category
Category 3, PLd, SIL2
Operating Temperature
-10°C ~ 50°C
Features
Cable, EtherNet/IP, Muting Function
Ingress Protection
-
Approval Agency
CE, cTUVus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
15.798,92000 €5.798,92 €
Manufacturers Standard Package
Unit Price without VAT:5.798,92000 €
Unit Price with VAT:6.900,71480 €