
STBVP6L | |
|---|---|
DigiKey Part Number | 2170-STBVP6L-ND |
Manufacturer | |
Manufacturer Product Number | STBVP6L |
Description | STB SERIES: SELF-CHECKING TOUCH |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor PNP - Open Collector |
Category | Response Time 20ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Open Collector |
Series | Light Source Green LED |
Packaging Box | Connection Method Connector |
Part Status Obsolete | Ingress Protection IP66, IEC, NEMA 1, 3, 4, 4X, 12, 13 |
Sensing Method Through-Beam | Operating Temperature 0°C ~ 50°C |
Voltage - Supply 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STBVP6 | Banner Engineering Corporation | 59 | 2170-STBVP6-ND | 164,88000 € | MFR Recommended |


