
STBA-RB2 | |
|---|---|
DigiKey Part Number | 2170-STBA-RB2-ND |
Manufacturer | |
Manufacturer Product Number | STBA-RB2 |
Description | IP65 RUN BAR ONLY; NO BUTTONS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Run Bar General Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | General Purpose | |
Type | Run Bar | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,47000 € | 330,47 € |
| Unit Price without VAT: | 330,47000 € |
|---|---|
| Unit Price with VAT: | 393,25930 € |

