Emergency Stop Switch 4PST-3NC/1NO Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-EB2P-13

DigiKey Part Number
2170-SSA-EB2P-13-ND
Manufacturer
Manufacturer Product Number
SSA-EB2P-13
Description
SW ESTOP PULL/TWIST RESET 2A 30V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 4PST-3NC/1NO Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off, Off-On
Manufacturer
Banner Engineering Corporation
Current Rating (Amps)
2A (DC)
Series
Voltage Rating - DC
30 V
Packaging
Box
Panel Cutout Dimensions
Circular - 30.00mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Pull or Twist
Operating Temperature
-25°C ~ 60°C
Circuit
4PST-3NC/1NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
180,74000 €80,74 €
Manufacturers Standard Package
Unit Price without VAT:80,74000 €
Unit Price with VAT:96,08060 €