SSA-EB1PLGR-02ED1Q5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-EB1PLGR-12ED1Q8

DigiKey Part Number
2170-SSA-EB1PLGR-12ED1Q8-ND
Manufacturer
Manufacturer Product Number
SSA-EB1PLGR-12ED1Q8
Description
SW ESTOP PULL/TWIST RESET 2A 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
SSA-EB1PLGR-12ED1Q8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Reset Operation
Pull or Twist
Circuit
3PST-2NC/1NO
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Panel Cutout Dimensions
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 55°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1227,15000 €227,15 €
Manufacturers Standard Package
Unit Price without VAT:227,15000 €
Unit Price with VAT:270,30850 €