
SP150WP | |
|---|---|
DigiKey Part Number | 2170-SP150WP-ND |
Manufacturer | |
Manufacturer Product Number | SP150WP |
Description | COMPLETE UNIT WHT LED |
Customer Reference | |
Detailed Description | Stack Light Complete Unit White LED Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | White | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 15 ~ 30VDC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |

