
SP150RPQ | |
|---|---|
DigiKey Part Number | 2170-SP150RPQ-ND |
Manufacturer | |
Manufacturer Product Number | SP150RPQ |
Description | COMPLETE UNIT RED LED STEADY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Connector |
Datasheet | Datasheet |
Category | Light Color Red |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 15 ~ 30VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 1 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,08000 € | 141,08 € |
| Unit Price without VAT: | 141,08000 € |
|---|---|
| Unit Price with VAT: | 167,88520 € |










