Image for SP100FF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP100FF

DigiKey Part Number
2170-SP100FF-ND
Manufacturer
Manufacturer Product Number
SP100FF
Description
SP100FF CONVERGENT SCANNER FIXED
Customer Reference
Detailed Description
Convergent Optical Sensor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Sensing Method
Convergent
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
Infrared (880nm)
Connection Method
Cable
Ingress Protection
NEMA 1, 3, 4, 12, 13
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.