
SOP-E34-150A | |
|---|---|
DigiKey Part Number | 2170-SOP-E34-150A-ND |
Manufacturer | |
Manufacturer Product Number | SOP-E34-150A |
Description | STAND-OFF PIPE, ELEVATED, 150MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Pipe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Pipe | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,32000 € | 23,32 € |
| Unit Price without VAT: | 23,32000 € |
|---|---|
| Unit Price with VAT: | 27,75080 € |








