MFG_SOLUTIONSKIT9-VIBE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOLUTIONSKIT9-VIBE

DigiKey Part Number
2170-SOLUTIONSKIT9-VIBE-ND
Manufacturer
Manufacturer Product Number
SOLUTIONSKIT9-VIBE
Description
SENSOR MULT TEMP/VIBRATION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature, Vibration (IoT Finished Device) Sensor RS-485 Output
Datasheet
 Datasheet
EDA/CAD Models
SOLUTIONSKIT9-VIBE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Temperature, Vibration (IoT Finished Device)
Output Type
RS-485
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.007,42000 €3.007,42 €
Manufacturers Standard Package
Unit Price without VAT:3.007,42000 €
Unit Price with VAT:3.578,82980 €