
SOLUTIONSKIT9-VIBE-Q | |
|---|---|
DigiKey Part Number | 2170-SOLUTIONSKIT9-VIBE-Q-ND |
Manufacturer | |
Manufacturer Product Number | SOLUTIONSKIT9-VIBE-Q |
Description | SENSOR MULT TEMP/VIBRATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature, Vibration (IoT Finished Device) Sensor RS-485 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature, Vibration (IoT Finished Device) | |
Output Type | RS-485 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.377,08000 € | 3.377,08 € |
| Unit Price without VAT: | 3.377,08000 € |
|---|---|
| Unit Price with VAT: | 4.018,72520 € |


