
SOLUTIONSKIT9-TH | |
|---|---|
DigiKey Part Number | 2170-SOLUTIONSKIT9-TH-ND |
Manufacturer | |
Manufacturer Product Number | SOLUTIONSKIT9-TH |
Description | SENSOR MULT HUMIDITY/TEMPERATURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature (IoT Finished Device) Sensor RS-485 Output |
Datasheet | Datasheet |
EDA/CAD Models | SOLUTIONSKIT9-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature (IoT Finished Device) | |
Output Type | RS-485 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.981,65000 € | 2.981,65 € |
| Unit Price without VAT: | 2.981,65000 € |
|---|---|
| Unit Price with VAT: | 3.548,16350 € |











