
DX80N9Q45TA NB | |
|---|---|
DigiKey Part Number | 2170-DX80N9Q45TANB-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9Q45TA NB |
Description | WIRELESS Q45 900 MHZ; WITH INTEG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Node 900MHz FHSS, ISM |
Datasheet | Datasheet |
EDA/CAD Models | DX80N9Q45TA NB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Node | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 900MHz | |
Applications | ISM | |
Interface | - | |
Sensitivity | - | |
Power - Output | 30dBm | |
Data Rate (Max) | - | |
Features | IP67 | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,56000 € | 262,56 € |
| Unit Price without VAT: | 262,56000 € |
|---|---|
| Unit Price with VAT: | 312,44640 € |

