Fiber Optic Optical Sensor NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SME312FP

DigiKey Part Number
2170-SME312FP-ND
Manufacturer
Manufacturer Product Number
SME312FP
Description
MINI-BEAM EXPERT: VISIBLE RED PL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fiber Optic Optical Sensor NPN/PNP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN/PNP
Manufacturer
Banner Engineering Corporation
Light Source
Red (650nm)
Series
Connection Method
Cable
Packaging
Bag
Ingress Protection
IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Fiber Optic
Adjustment Type
Teaching Method
Voltage - Supply
10V ~ 30V
Operating Temperature
-20°C ~ 70°C
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1163,18000 €163,18 €
Manufacturers Standard Package
Unit Price without VAT:163,18000 €
Unit Price with VAT:194,18420 €