
SMBOPSTN3 | |
|---|---|
DigiKey Part Number | 2170-SMBOPSTN3-ND |
Manufacturer | |
Manufacturer Product Number | SMBOPSTN3 |
Description | KIT; SMBAMS22RA3 (88605); K30APT |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | - | |
Actuator Type | - | |
Circuit | - | |
Switch Function | - | |
Illumination Type, Color | - | |
Features | - | |
Voltage - Supply | - | |
Response Time | - | |
Termination Style | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |

