
SMA915F | |
|---|---|
DigiKey Part Number | 2170-SMA915F-ND |
Manufacturer | |
Manufacturer Product Number | SMA915F |
Description | VALU-BEAM: GLASS FIBER OPTIC; RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor SPDT - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Output Configuration SPDT - Dark-ON/Light-ON |
Manufacturer Banner Engineering Corporation | Light Source Red (650nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP66, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 12, 13 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Fiber Optic | Adjustment Type Adjustable |
Voltage - Supply 90VAC ~ 130VAC | Operating Temperature -40°C ~ 50°C |
Response Time 20ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,97000 € | 254,97 € |
| Unit Price without VAT: | 254,97000 € |
|---|---|
| Unit Price with VAT: | 303,41430 € |

