
SMA31EPD | |
|---|---|
DigiKey Part Number | 2170-SMA31EPD-ND |
Manufacturer | |
Manufacturer Product Number | SMA31EPD |
Description | MINI-BEAM: CLEAR PLASTIC DETECTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 11.811" (300mm) |
Category | Response Time 1ms, 2ms |
Manufacturer Banner Engineering Corporation | Light Source Red (650nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 11.811" (300mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 24VAC ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,88000 € | 147,88 € |
| Unit Price without VAT: | 147,88000 € |
|---|---|
| Unit Price with VAT: | 175,97720 € |

