
SMA30SELMHSC | |
|---|---|
DigiKey Part Number | 2170-SMA30SELMHSC-ND |
Manufacturer | |
Manufacturer Product Number | SMA30SELMHSC |
Description | SMA30SELMHSC EMITTER SS HSG MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 492.13' (150m) |
Datasheet | Datasheet |
Category | Voltage - Supply 12 ~ 240VAC, 10 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Light Source Infrared LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Through-Beam | Operating Temperature -40°C ~ 70°C |
Sensing Distance 492.13' (150m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,15000 € | 384,15 € |
| Unit Price without VAT: | 384,15000 € |
|---|---|
| Unit Price with VAT: | 457,13850 € |

