
SM31RL100QDP | |
|---|---|
DigiKey Part Number | 2170-SM31RL100QDP-ND |
Manufacturer | |
Manufacturer Product Number | SM31RL100QDP |
Description | SM31RL100QD MINIBEAM SCANNER W/. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 98.43' (30m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Category | Response Time 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12 |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 98.43' (30m) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,83000 € | 136,83 € |
| Unit Price without VAT: | 136,83000 € |
|---|---|
| Unit Price with VAT: | 162,82770 € |

