
SM31RF | |
|---|---|
DigiKey Part Number | 2170-SM31RF-ND |
Manufacturer | |
Manufacturer Product Number | SM31RF |
Description | SM31RF MINIBEAM SCANNER SM31R W/ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 118.110" (3m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Category | Response Time 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 118.110" (3m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,84000 € | 119,84 € |
| Unit Price without VAT: | 119,84000 € |
|---|---|
| Unit Price with VAT: | 142,60960 € |

