
SM312FVBQD | |
|---|---|
DigiKey Part Number | 2170-SM312FVBQD-ND |
Manufacturer | |
Manufacturer Product Number | SM312FVBQD |
Description | PHOTO SEN VISIBLE BLUE NPN/PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor NPN/PNP |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP |
Manufacturer Banner Engineering Corporation | Light Source LED |
Series | Connection Method Connector |
Packaging Bag | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12 |
Part Status Active | Adjustment Type Adjustable, Potentiometer |
Sensing Method Fiber Optic | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,87000 € | 215,87 € |
| Unit Price without VAT: | 215,87000 € |
|---|---|
| Unit Price with VAT: | 256,88530 € |

