Fiber Optic Optical Sensor NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM312FPMHSQDP

DigiKey Part Number
2170-SM312FPMHSQDP-ND
Manufacturer
Manufacturer Product Number
SM312FPMHSQDP
Description
MINI-BEAM: HIGH SPEED PLASTIC FI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fiber Optic Optical Sensor NPN/PNP - Dark-ON/Light-ON
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
300µs
Manufacturer
Banner Engineering Corporation
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (650nm)
Packaging
Box
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12
Sensing Method
Fiber Optic
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1162,33000 €162,33 €
Manufacturers Standard Package
Unit Price without VAT:162,33000 €
Unit Price with VAT:193,17270 €