
SM312DMS12-64095 | |
|---|---|
DigiKey Part Number | 2170-SM312DMS12-64095-ND |
Manufacturer | |
Manufacturer Product Number | SM312DMS12-64095 |
Description | SM312DMS12-64095 W/NPN OUTPUT 12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 14.961" (380mm) NPN - Dark-ON/Light-ON - Selectable |
EDA/CAD Models | SM312DMS12-64095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 14.961" (380mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,58000 € | 286,58 € |
| Unit Price without VAT: | 286,58000 € |
|---|---|
| Unit Price with VAT: | 341,03020 € |

