Through-Beam Optical Sensor 196.85' (60m) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM30SP6RQ

DigiKey Part Number
2170-SM30SP6RQ-ND
Manufacturer
Manufacturer Product Number
SM30SP6RQ
Description
EZ-BEAM SM30 SERIES: RECEIVER; R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 196.85' (60m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
Banner Engineering Corporation
Response Time
1.5ms, 3ms
Series
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Packaging
Box
Light Source
Infrared (880nm)
Part Status
Active
Connection Method
Connector
Sensing Method
Through-Beam
Ingress Protection
IP67, NEMA 6P
Sensing Distance
196.85' (60m)
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1122,39000 €122,39 €
Manufacturers Standard Package
Unit Price without VAT:122,39000 €
Unit Price with VAT:145,64410 €