
SM30PRLQDC | |
|---|---|
DigiKey Part Number | 2170-SM30PRLQDC-ND |
Manufacturer | |
Manufacturer Product Number | SM30PRLQDC |
Description | SM30 SERIES: RECEIVER - FREQUENC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 492.13' (150m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 492.13' (150m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 10ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,43000 € | 250,43 € |
| Unit Price without VAT: | 250,43000 € |
|---|---|
| Unit Price with VAT: | 298,01170 € |














