
SM30PRLMHSQDC | |
|---|---|
DigiKey Part Number | 2170-SM30PRLMHSQDC-ND |
Manufacturer | |
Manufacturer Product Number | SM30PRLMHSQDC |
Description | SM30PRLMHSQDC BARREL SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 492.13' (150m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Response Time 1ms |
Series | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Packaging Box | Light Source Infrared LED |
Part Status Active | Connection Method Connector |
Sensing Method Through-Beam | Ingress Protection IP67, NEMA 6P |
Sensing Distance 492.13' (150m) | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,86000 € | 317,86 € |
| Unit Price without VAT: | 317,86000 € |
|---|---|
| Unit Price with VAT: | 378,25340 € |














