
SM2A312DBZ | |
|---|---|
DigiKey Part Number | 2170-SM2A312DBZ-ND |
Manufacturer | |
Manufacturer Product Number | SM2A312DBZ |
Description | MINI-BEAM: DIFFUSE; RANGE: 300 M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 11.811" (300mm) SPST - Dark-ON/Light-ON |
Category | Response Time 8ms |
Manufacturer Banner Engineering Corporation | Output Configuration SPST - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 11.811" (300mm) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 24VAC ~ 240VAC | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,08000 € | 175,08 € |
| Unit Price without VAT: | 175,08000 € |
|---|---|
| Unit Price with VAT: | 208,34520 € |










