
SLO30VB6 | |
|---|---|
DigiKey Part Number | 2170-SLO30VB6-ND |
Manufacturer | |
Manufacturer Product Number | SLO30VB6 |
Description | SLO30 SERIES: SLOT SENSOR W/O SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1.181" (30mm) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 1.181" (30mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - Selectable | |
Light Source | LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,79000 € | 124,79 € |
| Unit Price without VAT: | 124,79000 € |
|---|---|
| Unit Price with VAT: | 148,50010 € |

